NSK UCP212D1 Plummer Block Bearing Unit -, 60 mm ID

Subtotal (1 unit)*

£116.21

(exc. VAT)

£139.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.21

*price indicative

RS Stock No.:
643-908
Mfr. Part No.:
UCP212D1
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

60mm

Product Type

Plummer Block Bearing Unit

Centre Height

69.8mm

Mount Hole Size

23 mm

Length

241mm

Depth

70mm

Series

UCP

Standards/Approvals

No

Height

138mm

Non Compliant

COO (Country of Origin):
CN
The NSK Pillow Block Unit is designed to house a spherical insert bearing securely within a robust housing that provides stable shaft support. This unit features a base with mounting holes to ensure firm attachment to machinery frames, enabling effective load distribution and vibration resistance. It incorporates seals to protect the bearing from contaminants and maintains lubrication for extended service life in various industrial applications.

Durable housing for enhanced structural strength

Lightweight design reduces overall weight

Allows quick bearing replacement to minimize downtime

Related links