SKF P 1. TF Plummer Block House -, 25.4mm ID
- RS Stock No.:
- 339-8704
- Mfr. Part No.:
- P 1. TF
- Brand:
- SKF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 339-8704
- Mfr. Part No.:
- P 1. TF
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25.4mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Pressed Steel | |
| Centre Height | 28.3mm | |
| Mount Hole Size | 10mm | |
| Length | 108mm | |
| Depth | 32mm | |
| Overall Height | 56mm | |
| Mount Hole Centre-to-Centre | 86mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25.4mm | ||
Bearing Unit Type Plummer Block | ||
Material Pressed Steel | ||
Centre Height 28.3mm | ||
Mount Hole Size 10mm | ||
Length 108mm | ||
Depth 32mm | ||
Overall Height 56mm | ||
Mount Hole Centre-to-Centre 86mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
