SKF SNL 512-610 Plummer Block House -, 55mm ID

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
213-2023
Mfr. Part No.:
SNL 512-610
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

COO (Country of Origin):
SE

SKF Plummer Block House, 72mm Bore Diameter, 55mm ID - SNL 512-610


Align and provide support for your ball bearing using this plummer block house from SKF. As it comes supplied with a grease fitting, it supports the even distribution of lubricant to reduce friction and keep your machinery running smoothly. The housing is made of robust cast iron for reliable durability, as well as resistance to corrosion and impact, so you can rely on it for use in harsh environments. It has an inside diameter of 55mm and a mount hole size of 16mm, so it conveniently fits into applications where space is tight.

Features & Benefits


• Two pre-drilled mounting holes for easy installation without specialist tools
• Tightening torque of 200Nm for attachment bolts provides a tight and secure fitting to standard equipment
• 2-piece housing configuration requires minimal maintenance for long-lasting use

Applications


• Agricultural machinery
• Ventilation systems
• Paper machines

What's the difference between a plummer block house and a pillow block house?


A plummer block house like this one is used to handle high-power, heavy-duty industrial loads, while a pillow block house is ideal for supporting light-duty loads in your machinery.