SKF TSN 308 A Ring Seal -, 40mm ID

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-1441
Mfr. Part No.:
TSN 308 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Centre Height

60mm

Mount Hole Size

12 mm

Length

205mm

COO (Country of Origin):
LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 205 mm.

Lock nut, lock washer and locating rings suggested