NSK UCFL204D1 Pillow Block Bearing -, 20mm ID
- RS Stock No.:
- 643-701
- Mfr. Part No.:
- UCFL204D1
- Brand:
- NSK
Subtotal (1 unit)*
£28.07
(exc. VAT)
£33.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.07 |
*price indicative
- RS Stock No.:
- 643-701
- Mfr. Part No.:
- UCFL204D1
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Centre Height | 56.5mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Centre Height 56.5mm | ||
Mount Hole Size 12 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Oval Flange Cartridge Unit is engineered to securely house spherical insert bearings, allowing precise shaft alignment through its self-aligning feature. The oval flange design facilitates mounting in compact spaces while maintaining stability with bolt holes configured for optimal load distribution. Equipped with integrated seals, this unit effectively prevents contamination and retains lubrication, ensuring extended bearing life in industrial machinery.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK SLFL20EC Pillow Block Bearing -, 20mm ID
- NSK UCF204D1 Pillow Block Bearing -, 20mm ID
- NSK SFT20 Pillow Block Bearing -, 20mm ID
- NSK NP20EC Pillow Block Bearing -, 20mm ID
- NSK SNP20EC Pillow Block Bearing -, 20mm ID
- NSK UCP204D1 Pillow Block Bearing -, 20mm ID
- NSK SFT20EC Pillow Block Bearing -, 20mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20mm ID
