NSK Cylindrical, UCFC207D1 35 mm ID
- RS Stock No.:
- 643-697
- Mfr. Part No.:
- UCFC207D1
- Brand:
- NSK
Subtotal (1 unit)*
£58.65
(exc. VAT)
£70.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.65 |
*price indicative
- RS Stock No.:
- 643-697
- Mfr. Part No.:
- UCFC207D1
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 35mm | |
| Locking Type | Set Screw | |
| Material | Steel, Cast Iron (Housing) | |
| End Type | Open | |
| Mount Hole Size | 14 mm | |
| Standards/Approvals | RoHS, ISO/NSK Self-Lube | |
| Series | UCFC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 35mm | ||
Locking Type Set Screw | ||
Material Steel, Cast Iron (Housing) | ||
End Type Open | ||
Mount Hole Size 14 mm | ||
Standards/Approvals RoHS, ISO/NSK Self-Lube | ||
Series UCFC | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Flange Cartridge Unit is a robust, four-bolt flange-mounted bearing housing offering flexibility and durability. It features a round cast-iron housing with a spigot joint and a separate bearing insert that is fixed securely with grub screws. The unit is designed to handle static misalignments and high radial loads, making it ideal for demanding industrial applications.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
