NSK UCF214D1 Pillow Block Bearing -, 70mm ID

Subtotal (1 unit)*

£143.16

(exc. VAT)

£171.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 999,999,997 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.16

*price indicative

RS Stock No.:
643-694
Mfr. Part No.:
UCF214D1
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

70mm

Bearing Unit Type

Flange Bearing Unit

Centre Height

96.5mm

Mount Hole Size

19 mm

Non Compliant

COO (Country of Origin):
CN
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.

Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation

Related links