NSK Cylindrical, UCF208D1 40 mm ID

Subtotal (1 unit)*

£55.36

(exc. VAT)

£66.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.36

*price indicative

RS Stock No.:
643-687
Mfr. Part No.:
UCF208D1
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Flange Bearing Unit

Inside Diameter

40mm

Locking Type

Set Screw

Material

Cast Iron (Housing), Steel

End Type

Open

Mount Hole Size

16 mm

Series

UCF

Standards/Approvals

ISO/NSK Self-Lube, RoHS

Bore Type

Cylindrical

Non Compliant

COO (Country of Origin):
CN
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.

Durable housing for enhanced structural strength

Lightweight design reduces overall weight

Designed for ease of installation

Related links