Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 887-6965
- Mfr. Part No.:
- 1851274 FK-MCP 1,5/ 6-STF-3,81
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-6965
- Mfr. Part No.:
- 1851274 FK-MCP 1,5/ 6-STF-3,81
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Series | MINI COMBICON FK-MCP | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Spring Cage | |
| Current Rating | 8A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Material | Polyamide, Tin (Contact) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Series MINI COMBICON FK-MCP | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 8A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide, Tin (Contact) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


