Phoenix Contact, SPDB 2.5/15, 15 Way, Pluggable Terminal Block, Plug, Spring Cage Termination, 3040546

RS Stock No.:
885-6573
Mfr. Part No.:
3040546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

15

Series

SPDB 2.5/15

Termination Method

Spring Cage

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Wire Size

0.08 → 4 mm²

Material

Polyamide

COO (Country of Origin):
PL