- RS Stock No.:
- 885-6549
- Mfr. Part No.:
- 3040465
- Brand:
- Phoenix Contact
Available to back order for despatch 27/06/2024
Added
Price Each (In a Box of 25)
£15.746
(exc. VAT)
£18.895
(inc. VAT)
Units | Per unit | Per Box* |
25 + | £15.746 | £393.65 |
*price indicative |
- RS Stock No.:
- 885-6549
- Mfr. Part No.:
- 3040465
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SPDB Series COMBI
Designed for connecting two conductors with the facility to bridge. Plug-in in connectors with Spring Cage connection for excellent resistance to vibration and constant connection. These plug-in connectors can be installed quickly and easily into your switchgear, panel build, control cabinet and can be used fro both signal and power wiring. Supported by Phoenix Contacts excellent range of accessories.
Features and Benefits
Vibration resistant
Gas tight
Long-term stability
Fast and easy installation
High electrical connectivity
Low temperature rise
High chemical resistance
Halogen free and UV resistant
Applications
For use with basic terminal blocks, spring Cage connectors are ideally suited to situations where components are subject to harsh vibrations such as,
Rail industry
Wind power plants
Mechanical engineering
Process technology and engineering
Petrochemical industry
SPB Series
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Series | SPDB 2.5/ 7 |
Termination Method | Spring Cage |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Grey |
Wire Size | 0.08 → 4 mm² |
Material | Polyamide |
- RS Stock No.:
- 885-6549
- Mfr. Part No.:
- 3040465
- Brand:
- Phoenix Contact