Phoenix Contact, SPB 2.5/ 7, 7 Way, Pluggable Terminal Block, Plug, 3040164

Subtotal (1 box of 25 units)*

£202.25

(exc. VAT)

£242.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
25 +£8.09£202.25

*price indicative

RS Stock No.:
885-6505
Mfr. Part No.:
3040164
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

7

Series

SPB 2.5/ 7

Current Rating

24A

Voltage Rating

500 V

Wire Size

0.08 → 4 mm²

Material

Polyamide

COO (Country of Origin):
PL