Phoenix Contact 3.5mm Pitch 9 Way Pluggable Terminal Block, Header, Solder Termination
- RS Stock No.:
- 881-6749
- Mfr. Part No.:
- 1817686
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-6749
- Mfr. Part No.:
- 1817686
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Series | MC 1.5/ 9-GF-3.5-LR | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Series MC 1.5/ 9-GF-3.5-LR | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE


