Phoenix Contact, SP-H 2.5/ 1-R, 1 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line), Screwless Termination,
- RS Stock No.:
- 856-9689
- Mfr. Part No.:
- 3210842
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-9689
- Mfr. Part No.:
- 3210842
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 1 | |
| Series | SP-H 2.5/ 1-R | |
| Mounting Type | Free Hanging (In Line) | |
| Termination Method | Screwless | |
| Current Rating | 24A | |
| Voltage Rating | 500 V | |
| Colour | Grey | |
| Wire Size | 0.08 → 4 mm² | |
| Material | PA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 1 | ||
Series SP-H 2.5/ 1-R | ||
Mounting Type Free Hanging (In Line) | ||
Termination Method Screwless | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
Colour Grey | ||
Wire Size 0.08 → 4 mm² | ||
Material PA | ||
- COO (Country of Origin):
- PL


