Phoenix Contact, SP-H 2.5/ 1-M BU, 1 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line), Screwless

RS Stock No.:
856-9655
Mfr. Part No.:
3210826
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

1

Series

SP-H 2.5/ 1-M BU

Mounting Type

Free Hanging (In Line)

Termination Method

Screwless

Current Rating

24A

Voltage Rating

500 V

Colour

Blue

Wire Size

0.08 → 4 mm²

Material

PA

COO (Country of Origin):
PL