Phoenix Contact Pluggable Terminal Block, Plug, Push In Termination
- RS Stock No.:
- 856-2562
- Mfr. Part No.:
- 3061868
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-2562
- Mfr. Part No.:
- 3061868
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | PP-H 1.5/S/18 | |
| Termination Method | Push In | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Material | PA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series PP-H 1.5/S/18 | ||
Termination Method Push In | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Material PA | ||
- COO (Country of Origin):
- PL


