Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block, Plug, Screw Termination
- RS Stock No.:
- 855-2859
- Mfr. Part No.:
- 1984484
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-2859
- Mfr. Part No.:
- 1984484
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Series | PT 1.5/ 4-PH-3.5-A | |
| Termination Method | Screw | |
| Current Rating | 6A | |
| Voltage Rating | 400 V | |
| Colour | Green | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Series PT 1.5/ 4-PH-3.5-A | ||
Termination Method Screw | ||
Current Rating 6A | ||
Voltage Rating 400 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: PT 1,5/..-PH-A, pitch: 3.5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard


