Phoenix Contact 7.62mm Pitch 4 Way Pluggable Terminal Block, Inverted Header, Through Hole, Solder Termination
- RS Stock No.:
- 855-0354
- Mfr. Part No.:
- 1756508
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-0354
- Mfr. Part No.:
- 1756508
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Inverted Header | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Series | GICV 2.5 HC/ 4-G-7.62 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Voltage Rating | 1.0 kV | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Inverted Header | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Series GICV 2.5 HC/ 4-G-7.62 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Voltage Rating 1.0 kV | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: GICV 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard


