Phoenix Contact 7.62mm Pitch 6 Way Pluggable Terminal Block, Inverted Header, Through Hole, Solder Termination

RS Stock No.:
851-9940
Mfr. Part No.:
1828951
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Inverted Header

Number of Contacts

6

Pitch

7.62mm

Series

COMBICON Control

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

1.0 kV

Contact Material

Tin

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: GICV 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Clear separation of PCB inputs/outputs