Weidmuller 5.08mm Pitch 14 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
733-0594
Mfr. Part No.:
1147710000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Pluggable Terminal Block Type

Header

Number of Contacts

14

Pitch

5.08mm

Series

OMNIMATE SL

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.0A

Voltage Rating

400.0 V

Contact Material

Copper Alloy

COO (Country of Origin):
DE