Weidmüller S2C 3.50 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1289470000
- RS Stock No.:
- 287-6479
- Distrelec Article No.:
- 110-29-996
- Mfr. Part No.:
- 1289470000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6479
- Distrelec Article No.:
- 110-29-996
- Mfr. Part No.:
- 1289470000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 13.4A | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Voltage | 200V | |
| Series | S2C 3.50 | |
| Standards/Approvals | CSA, cURus, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 13.4A | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Voltage 200V | ||
Series S2C 3.50 | ||
Standards/Approvals CSA, cURus, RoHS | ||
- COO (Country of Origin):
- DE
The Pin header has Integrated pushbuttons to open clamping unit with 8 poles. It also has Insulated design.
Tool-free, quick and secure push-in connection
3.5mm Pitch
