Phoenix Contact, 5mm Pitch, PT, 2 Way, Pluggable Terminal Block, PCB Mount, Screw Termination, 1934861
- RS Stock No.:
- 268-4747
- Mfr. Part No.:
- 1934861
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-4747
- Mfr. Part No.:
- 1934861
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Series | PT | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Series PT | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Termination Method Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Phoenix Contact PT 1.5/ 2-PVH-5.0 Series Pluggable Terminal Block, 5mm Pitch, Solder Termination Method - 1934861
This pluggable terminal block provides a dependable connection solution for numerous electrical applications. Designed for through-hole mounting, it assures a strong interface for secure wiring in electronic systems. Its high voltage capacity is vital for reliable electrical connections in the automation, electronics, and electrical sectors.
Features & Benefits
• Supports a maximum current of 15A for effective power transmission
• High voltage rating of 630V allows for a wide range of applications
• Green nylon housing improves durability and visibility
• Solder termination method ensures a solid electrical connection
• Features a compact 5mm pitch design for efficient installation
• Tin-plated terminal connectors reduce contact resistance
Applications
• Suitable for PCB connectors in automation systems
• Used for securing conductors in electrical panels
• Employed in mechanical devices requiring strong electrical connections
• Applicable in electronics where efficient use of space is essential
What is the maximum ambient temperature for operation?
The operating temperature can reach up to 100°C based on specific derating conditions.
How do I ensure proper installation?
Adhering to the provided guidelines and maintaining a tightening torque between 0.35 and 0.4Nm will secure connections effectively.
Can two conductors be connected to the same terminal?
Yes, this product is designed to accommodate connections from two conductors of the same cross-section, providing flexibility.
Is this product compatible with any specific connector systems?
It is designed for use within the COMBICON PST 1,3 connector system for optimal integration.
What are the conductor cross-section limits for connection?
The supported conductor cross-section ranges from 0.2 to 2.5mm² for both flexible and solid wires.


