Phoenix Contact, 2.5mm Pitch, PTSM, 4 Way, Right Angle, Pluggable Terminal Block, 1815219
- RS Stock No.:
- 268-4730
- Mfr. Part No.:
- 1815219
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-4730
- Mfr. Part No.:
- 1815219
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Series | PTSM | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Series PTSM | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Phoenix Contact PCB headers that is supplied in tape on reel packing according to IEC 60286-3 for automated mounting. Inverted header with socket contacts for touch proof device outputs or PCB to PCB connections and additional solder anchors reduce the mechanical strain on the soldering spots.
Copper alloy contact material
Tin plated surface characteristics
Tin plated surface characteristics


