Phoenix Contact, 3.81mm Pitch, MC, 10 Way, Pluggable Terminal Block, PCB Mount, Screw Termination, 1803659
- RS Stock No.:
- 268-4720
- Mfr. Part No.:
- 1803659
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-4720
- Mfr. Part No.:
- 1803659
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Series | MC | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Series MC | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Termination Method Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, PA Construction, 160V Voltage Rating - MC 1,5/10-ST-3,81 - 1803659
Need to loop new devices into your board-mounted system? Slot them together with this Phoenix Contact pluggable terminal block. By partnering with a PCB header (such as 220-4894), it adds handy plug-in connectivity to make quick work of connecting up to 10 components. Screw terminals mean you can get set up in a jiffy, without needing special equipment. Tin-plated copper contacts are on hand to deliver the high conductivity needed for smooth power flow.
Don't worry about replacing components, as the unit's industry-standard 3.81mm pitch is a sure fit for commonly used connectors. With its terminal tension sleeves, it holds cables tight to secure its connections against disruptive movement. Nicks and scratches are no match for the component's robust PA housing. To cut out the risk of damage caused by misalignment, polarising keys stop the block mating with its header until it's properly lined up.
Don't worry about replacing components, as the unit's industry-standard 3.81mm pitch is a sure fit for commonly used connectors. With its terminal tension sleeves, it holds cables tight to secure its connections against disruptive movement. Nicks and scratches are no match for the component's robust PA housing. To cut out the risk of damage caused by misalignment, polarising keys stop the block mating with its header until it's properly lined up.
Features & Benefits
• Has passed IEC 60999-1 tests to minimise conductor strain
• UL 94-V0 flammability rating for improved fire safety
• Performs reliably with currents up to 8A to handle demanding applications
• UL 94-V0 flammability rating for improved fire safety
• Performs reliably with currents up to 8A to handle demanding applications
Approvals
UL (E60425); CSA (LR13631)


