Phoenix Contact, 5.08mm Pitch, MSTBVA, 6 Way, Pluggable Terminal Block, PCB Mount, Plug In Termination, 1755778
- RS Stock No.:
- 268-4652
- Mfr. Part No.:
- 1755778
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-4652
- Mfr. Part No.:
- 1755778
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Series | MSTBVA | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Termination Method | Plug In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Series MSTBVA | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Termination Method Plug In | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Straight Body Orientation, 12A Current Rating - MSTBVA 2,5/ 6-G-5,08 - 1755778
Need to fix connecting wires to your PCB? This pluggable terminal block from Phoenix Contact keeps them safe as houses. It has six contacts, so you'll have enough room to accommodate multiple conductors. The contacts are made from a highly conductive copper alloy that delivers steady current transmission. They're also covered with tin plating to help resist corrosion and ensure long-lasting operation. As this unit has a current rating of 12A, it can safely handle the rigours of high-power electrical systems like lighting fixtures and control panels.
A pluggable mounting design lets you attach this component to your PCB in a flash without using complex tools. As it's been tested for vibration resistance at up to 5g for 2.5 hours, you can have confidence that the block will hold firm in shaky situations.
A pluggable mounting design lets you attach this component to your PCB in a flash without using complex tools. As it's been tested for vibration resistance at up to 5g for 2.5 hours, you can have confidence that the block will hold firm in shaky situations.
Features & Benefits
• UL 94-V0 flammability rating indicates burning stops in 10 seconds to prevent the spread of fire
• Compact external dimensions of 8.6 (L) x 32.48 (W) x 15.9mm (H), so it fits easily into busy setups
• Solder installation on a PCB ensures a robust fix
• Compact external dimensions of 8.6 (L) x 32.48 (W) x 15.9mm (H), so it fits easily into busy setups
• Solder installation on a PCB ensures a robust fix


