Phoenix Contact, SPDB 2.5/ 2, Pluggable Terminal Block, Plug, 3040410

RS Stock No.:
224-9905
Mfr. Part No.:
3040410
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Series

SPDB 2.5/ 2

COO (Country of Origin):
PL
The Phoenix plug with 2 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is made up of the PA material and grey in colour.

Degree of pollution 3
Overvoltage category III
Insulating material group I