Phoenix Contact, SPB 2.5/12, Pluggable Terminal Block, Plug, 3040216

RS Stock No.:
224-9900
Mfr. Part No.:
3040216
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Series

SPB 2.5/12

COO (Country of Origin):
PL
The Phoenix plug with 12 number of position. It has spring cage connection and cross section of 0.08 to 6 mm². It is made up of the PA material and grey in colour.

Degree of pollution 3
Overvoltage category III
Insulating material group I