Phoenix Contact, Combi Pluggable Solutions, 13 Way, Pluggable Terminal Block, Plug, DIN Rail, Screw Termination, 3045923

RS Stock No.:
204-7856
Mfr. Part No.:
3045923
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

13

Series

Combi Pluggable Solutions

Mounting Type

DIN Rail

Termination Method

Screw

Current Rating

32A

Voltage Rating

800 V

Wire Size

26 → 10 AWG

Material

Polyamide

COO (Country of Origin):
PL
The Phoenix contact plug has a screw connection method and wire size 26 - 10.

Screw connection method
Nom. Voltage 800 V
Nom. Current 32 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.