Phoenix Contact, Not Applicable Pitch, Combi Pluggable Solutions, 9 Way, Pluggable Terminal Block, Plug, DIN Rail,

RS Stock No.:
204-7855
Mfr. Part No.:
3045884
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

9

Pitch

Not Applicable

Series

Combi Pluggable Solutions

Mounting Type

DIN Rail

Termination Method

Screw

Current Rating

32A

Voltage Rating

800 V

Material

Polyamide

COO (Country of Origin):
PL
The Phoenix contact plug has a screw connection method and wire size 26 - 10.

Screw connection method
Nom. Voltage 800 V
Nom. Current 32 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.