Phoenix Contact, Combi Pluggable Solutions, 6 Way, Pluggable Terminal Block, Plug, DIN Rail, Spring Cage Termination,
- RS Stock No.:
- 204-7800
- Mfr. Part No.:
- 3041765
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.25
(exc. VAT)
£5.10
(inc. VAT)
- RS Stock No.:
- 204-7800
- Mfr. Part No.:
- 3041765
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 6 | |
Series | Combi Pluggable Solutions | |
Mounting Type | DIN Rail | |
Termination Method | Spring Cage | |
Current Rating | 24A | |
Voltage Rating | 500 V | |
Wire Size | 28 → 12 AWG | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 6 | ||
Series Combi Pluggable Solutions | ||
Mounting Type DIN Rail | ||
Termination Method Spring Cage | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
Wire Size 28 → 12 AWG | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a spring-cage connection method and has a wire size 28 - 12.
Spring-cage connection method
Nom. Voltage 500 V
Nom. Current 24 A
Nom. Voltage 500 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.