Phoenix Contact, Combi Pluggable Solutions, 12 Way, Pluggable Terminal Block, Plug, DIN Rail, Screw Termination, 3045910
- RS Stock No.:
- 204-7707
- Mfr. Part No.:
- 3045910
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-7707
- Mfr. Part No.:
- 3045910
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 12 | |
| Series | Combi Pluggable Solutions | |
| Mounting Type | DIN Rail | |
| Termination Method | Screw | |
| Current Rating | 32A | |
| Voltage Rating | 800 V | |
| Wire Size | 26 → 10 AWG | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 12 | ||
Series Combi Pluggable Solutions | ||
Mounting Type DIN Rail | ||
Termination Method Screw | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Wire Size 26 → 10 AWG | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a screw connection method and wire size 26 - 10.
Screw connection method
Nom. Voltage 800 V
Nom. Current 32 A
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


