Phoenix Contact, Not Applicable Pitch, Combi Pluggable Solutions, 8 Way, Pluggable Terminal Block, Plug, DIN Rail,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£5.747

(exc. VAT)

£6.896

(inc. VAT)

RS Stock No.:
204-7703
Mfr. Part No.:
3041781
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

8

Pitch

Not Applicable

Series

Combi Pluggable Solutions

Mounting Type

DIN Rail

Termination Method

Spring Cage

Current Rating

24A

Voltage Rating

500 V

Material

Polyamide

COO (Country of Origin):
PL
The Phoenix contact plug has a spring-cage connection method and has a wire size 28 - 12.

Spring-cage connection method
Nom. Voltage 500 V
Nom. Current 24 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.