Phoenix Contact, Combi Pluggable Solutions, Pluggable Terminal Block, Plug, DIN Rail, Push In Termination, 3061870
- RS Stock No.:
- 201-6212
- Mfr. Part No.:
- 3061870
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
£1.292
(exc. VAT)
£1.55
(inc. VAT)
- RS Stock No.:
- 201-6212
- Mfr. Part No.:
- 3061870
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | Combi Pluggable Solutions | |
| Mounting Type | DIN Rail | |
| Termination Method | Push In | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series Combi Pluggable Solutions | ||
Mounting Type DIN Rail | ||
Termination Method Push In | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Material Polyamide | ||
The Phoenix contact plug has a push-in connection method and wire size 26 - 14.
Push-in connection method
Nom. Voltage 500 V
Nom. Current 17.5 A
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.



