Wurth Elektronik, 3.5mm Pitch, 3671, 7 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

RS Stock No.:
191-7521
Mfr. Part No.:
691367110007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

7

Pitch

3.5mm

Series

3671

Number of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10A

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac

Colour

Green

Material

Nylon 66

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.