Wurth Elektronik, 3.5mm Pitch, 3651, 4 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder

Bulk discount available

Subtotal (1 pack of 2 units)*

£8.27

(exc. VAT)

£9.924

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8£4.135£8.27
10 - 48£3.655£7.31
50 - 98£3.345£6.69
100 +£2.855£5.71

*price indicative

Packaging Options:
RS Stock No.:
191-6627
Mfr. Part No.:
691365110004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

4

Pitch

3.5mm

Series

3651

Number of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

10A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.