Wurth Elektronik, 3.5mm Pitch, 3051, 5 Way, Horizontal, Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 191-2920
- Mfr. Part No.:
- 691305140005
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-2920
- Mfr. Part No.:
- 691305140005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Series | 3051 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Series 3051 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

