Weidmüller 2668680000 AITB Series DIN Rail Terminal Block Green, Yellow, 4 mm², 1-Level
- RS Stock No.:
- 600-383
- Mfr. Part No.:
- 2668680000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 pack of 50 units)*
£151.99
(exc. VAT)
£182.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.99 | £3.04 |
*price indicative
- RS Stock No.:
- 600-383
- Mfr. Part No.:
- 2668680000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Green, Yellow | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Series | AITB | |
| Voltage | 80 V | |
| Cable CSA | 4 mm² | |
| Minimum Wire Size AWG | 20 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Pitch | 5.1mm | |
| Minimum Operating Temperature | -50°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type DIN Rail Terminal Block | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Series AITB | ||
Voltage 80 V | ||
Cable CSA 4 mm² | ||
Minimum Wire Size AWG 20 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Pitch 5.1mm | ||
Minimum Operating Temperature -50°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UKCA, RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


