Phoenix Contact, 7.62mm Pitch, TSPC 5/..-STF, 24 Way, , Pluggable Terminal Block, Plug, Screw Mount, Push In Spring
- RS Stock No.:
- 558-030
- Mfr. Part No.:
- 1728303
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-030
- Mfr. Part No.:
- 1728303
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 24 | |
| Pitch | 7.62mm | |
| Series | TSPC 5/..-STF | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Screw Mount | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 24 | ||
Pitch 7.62mm | ||
Series TSPC 5/..-STF | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Screw Mount | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB TWIN plug is designed for efficient, reliable connections in compact applications. With a nominal cross-section of 6 mm², it accommodates a wide range of conductor sizes and boasts an impressive nominal current capacity of 32 A. The unique push-in spring connection method facilitates quick installation without the need for extra tools, saving valuable assembly time. The connector is suitable for bus applications, allowing potentials to be effortlessly looped through. Its robust construction ensures long-term performance under varying temperatures and power fluctuations, making it an excellent choice for demanding environments. With a screw locking mechanism for enhanced mechanical stability and UL approval for safety, this connector excels in reliability and functionality, ensuring that your electronic systems remain securely connected.
Time-saving push-in connection eliminates the need for tools
Defined contact force maintains stable connection over time
Integrated double steel spring enhances safety during thermal fluctuations
Screwable flange provides superior mechanical stability
Compact design allows for application in tight spaces
Designed to accommodate a range of conductor cross-sections for versatile usage
Rated voltage up to 1000 V ensures applicability in high-voltage scenarios
Defined contact force maintains stable connection over time
Integrated double steel spring enhances safety during thermal fluctuations
Screwable flange provides superior mechanical stability
Compact design allows for application in tight spaces
Designed to accommodate a range of conductor cross-sections for versatile usage
Rated voltage up to 1000 V ensures applicability in high-voltage scenarios
Related links
- Phoenix Contact TSPC 5/ 5-STF-7.62 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TSPC 5/ 4-STF-7.62 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TSPC 5/ 9-STF-7.62 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TSPC 5/ 6-STF-7.62 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TSPC 5/ 2-STF-7.62 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TSPC 5/10-STF-7.62 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TSPC 5/ 3-STF-7.62 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact TSPC 5/11-STF-7.62 Pluggable Terminal Block Spring Cage Termination,


