RND RND 205 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, RND 205-2EDGVC-5.0-10P
- RS Stock No.:
- 489-454
- Mfr. Part No.:
- RND 205-2EDGVC-5.0-10P
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.755
(exc. VAT)
£0.906
(inc. VAT)
- RS Stock No.:
- 489-454
- Mfr. Part No.:
- RND 205-2EDGVC-5.0-10P
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND Pin header connector is designed for high-performance applications requiring reliable electrical connections. With a pitch of 5.0mm, it offers flexibility for various configurations, making it suitable for a range of projects. Crafted from quality brass with a resilient tin plating, it ensures durability and excellent conductivity. The PA66 housing material enhances its resistance to harsh environmental conditions, while the design adheres to IEC standards for optimal safety and reliability. It supports rated voltages of up to 320V and currents of 20A, ensuring it meets the demands of modern electrical systems.
The temperature range supports various operating environments
Suitable for configurations ranging from 2 to 12 poles
Offers impressive insulation resistance, ensuring reliable operation
Compact dimensions make it ideal for space-constrained applications

