PASS & SEYMOUR Brown 2 Gang Plug Socket, 15A, NEMA 5-15R, Outdoor Use
- RS Stock No.:
- 833-5433
- Mfr. Part No.:
- 885TRLA
- Brand:
- PASS & SEYMOUR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-5433
- Mfr. Part No.:
- 885TRLA
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Number of Gangs | 2 | |
| Colour | Brown | |
| Socket Type | NEMA 5-15R | |
| Indoor or Outdoor Use | Outdoor | |
| Mounting Style | Flange Mount | |
| Current Rating | 15A | |
| Voltage Rating | 125 V | |
| Material | Thermoplastic | |
| Minimum Box Depth | 25mm | |
| Earth Terminal | Yes | |
| Colour Family | Brown | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Number of Gangs 2 | ||
Colour Brown | ||
Socket Type NEMA 5-15R | ||
Indoor or Outdoor Use Outdoor | ||
Mounting Style Flange Mount | ||
Current Rating 15A | ||
Voltage Rating 125 V | ||
Material Thermoplastic | ||
Minimum Box Depth 25mm | ||
Earth Terminal Yes | ||
Colour Family Brown | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
