PASS & SEYMOUR Grey 2 Gang Plug Socket, 20A

Unavailable
RS will no longer stock this product.
RS Stock No.:
833-5411
Mfr. Part No.:
8800GRY
Brand:
PASS & SEYMOUR
Find similar products by selecting one or more attributes.
Select all

Brand

PASS & SEYMOUR

Number of Gangs

2

Colour

Grey

Mounting Style

Flange Mount

Current Rating

20A

Voltage Rating

250 V

Material

Nylon

Minimum Box Depth

22mm

Earth Terminal

Yes

Colour Family

Grey

COO (Country of Origin):
MX