PASS & SEYMOUR Black 1 Gang Plug Socket, 2 Poles, 30A
- RS Stock No.:
- 833-5196
- Mfr. Part No.:
- 3801
- Brand:
- PASS & SEYMOUR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-5196
- Mfr. Part No.:
- 3801
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Mounting Style | Flush Mount | |
| Current Rating | 30A | |
| Voltage Rating | 250 V | |
| Material | Thermoplastic | |
| Minimum Box Depth | 56mm | |
| Number of Poles | 2 | |
| Colour Family | Black | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Number of Gangs 1 | ||
Colour Black | ||
Mounting Style Flush Mount | ||
Current Rating 30A | ||
Voltage Rating 250 V | ||
Material Thermoplastic | ||
Minimum Box Depth 56mm | ||
Number of Poles 2 | ||
Colour Family Black | ||
Non Compliant
- COO (Country of Origin):
- CN
