- RS Stock No.:
- 701-8871
- Mfr. Part No.:
- 103402000
- Brand:
- Kopp
Available to back order for despatch 10/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£39.37
(exc. VAT)
£47.24
(inc. VAT)
Units | Per unit |
1 - 9 | £39.37 |
10 - 49 | £37.40 |
50 + | £35.46 |
- RS Stock No.:
- 701-8871
- Mfr. Part No.:
- 103402000
- Brand:
- Kopp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schuko Socket Outlet with Safety Lock
Moisture-proof Schuko socket outlet
Surface mounting
Can be closed with safety lock
Socket with lock and 2 keys
Assorted closings available
With hinged cover and labelling field
Surface mounting
Can be closed with safety lock
Socket with lock and 2 keys
Assorted closings available
With hinged cover and labelling field
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Indoor or Outdoor Use | Outdoor |
Socket Type | Type F - German Schuko |
Mounting Style | Surface Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Minimum Box Depth | 62.5mm |
International Protection Rating | IP44 |
Colour Family | White |
Earth Terminal | Yes |
- RS Stock No.:
- 701-8871
- Mfr. Part No.:
- 103402000
- Brand:
- Kopp
Related links
- Siemens Grey 3 Gang Plug Socket Type F - German Schuko, Outdoor Use
- Busch Jaeger - ABB White 3 Gang Plug Socket Type F - German...
- Kopp Grey 2 Gang Plug Socket Type F - German Schuko, Outdoor Use
- Siemens Grey 1 Gang Plug Socket Type F - German Schuko, Outdoor Use
- Busch Jaeger - ABB White 2 Gang Plug Socket Type F - German...
- Busch Jaeger - ABB White 1 Gang Plug Socket 16A Outdoor Use
- Kopp Grey 1 Gang Plug Socket 16A Outdoor Use
- Kopp Grey 2 Gang Plug Socket 16A Outdoor Use