Fung Yip Electrical White 1 Gang Plug Socket, 13A, Type G - British

Unavailable
RS will no longer stock this product.
RS Stock No.:
629-8938
Brand:
Fung Yip Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Fung Yip Electrical

Number of Gangs

1

Colour

White

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

240 V

Material

Plastic

Colour Family

White

RoHS Status: Not Applicable

COO (Country of Origin):
CN