Schneider Electric White 2 Gang USB Socket, 2.1A, USB A

Unavailable
RS will no longer stock this product.
RS Stock No.:
276-2160
Mfr. Part No.:
NU341818
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Colour

White

Switched

No

Socket Type

USB A

Mounting Style

Flush Mount

Current Rating

2.1A

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Schneider Electric 2 USB Charger is a flush mounted mechanism designed for charging applications. With a sleek white finish and glossy surface, it features two modules and accommodates USB Type A power supply. Operating within a rated operational voltage range of 100 to 240 V AC at 50 to 60 Hz, this charger delivers a nominal output power of 10 watts.

RoHS compliant
Short circuit protection
IK04 degree of protection
IP2xC degree of protection