- RS Stock No.:
- 253-8847
- Mfr. Part No.:
- 069645
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 253-8847
- Mfr. Part No.:
- 069645
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Waterproof
IP55 Protection
Specifications
Attribute | Value |
---|---|
Socket Type | NF Socket |
Current Rating | 30mA |
Related links
- Legrand Plug Socket, NF Socket
- Legrand Plug Socket, 2 Poles, NF Socket
- Legrand Plug Socket, 2 Poles, 20A, NF Socket
- Legrand Plug Socket, 2 Poles, 32A, NF Socket
- Legrand Plug Socket, 2 Poles, 16A, NF Socket
- Legrand Grey Plug Socket, NF Socket
- Legrand Grey Plug Socket, 2 Poles, NF Socket
- Legrand Grey Plug Socket, 3 Poles, NF Socket