Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-5336
- Mfr. Part No.:
- 079274L
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Switched | No | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Colour Grey | ||
Switched No | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Surface Mount | ||
- COO (Country of Origin):
- FR
45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowingto associate other Mosaic Link jacks
