MK Electric Logic Plus White 1 Gang Electrical Socket, 15A
- RS Stock No.:
- 188-4370
- Mfr. Part No.:
- K772WHI
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4370
- Mfr. Part No.:
- K772WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Colour | White | |
| Mounting Style | Flush Mount | |
| Current Rating | 15A | |
| Voltage Rating | 250 V | |
| Minimum Box Depth | 25mm | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Series | Logic Plus | |
| International Protection Rating | IP2XD | |
| Overall Dimensions | 86 x 86mm | |
| Terminal Type | Screw Terminal | |
| Faceplate Depth | 23mm | |
| Switch Style | Rocker | |
| Colour Family | White | |
| Faceplate Mounting Type | Screwed | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Colour White | ||
Mounting Style Flush Mount | ||
Current Rating 15A | ||
Voltage Rating 250 V | ||
Minimum Box Depth 25mm | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Series Logic Plus | ||
International Protection Rating IP2XD | ||
Overall Dimensions 86 x 86mm | ||
Terminal Type Screw Terminal | ||
Faceplate Depth 23mm | ||
Switch Style Rocker | ||
Colour Family White | ||
Faceplate Mounting Type Screwed | ||
Earth Terminal Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Moulded on indicator flash on switches will not rub off – totally safe
Optional neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
3 pin operated safety shutter
Printed terminal markings on grey rear mouldings for clearer identification
Top access, angled terminals make wiring easier and quicker
3mm minimum switch contact gap
Double pole switching
Choice of inboard or outboard positioned rockers
Additional electrical safety from neutral make first, break last feature
Switch contacts with silver contacts on both surfaces for good continuity
Only one size of screwdriver required for installation
Dual earth terminals for high integrity earthing on list Nos. K781 WHI, K2657 WHI, K2737 WHI, K2746 WHI, K2757 WHI
Backed out and captive terminal screws
Clean earth sockets available
Non-standard clean earth sockets available
Selected sockets available in graphite finish
Optional neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
3 pin operated safety shutter
Printed terminal markings on grey rear mouldings for clearer identification
Top access, angled terminals make wiring easier and quicker
3mm minimum switch contact gap
Double pole switching
Choice of inboard or outboard positioned rockers
Additional electrical safety from neutral make first, break last feature
Switch contacts with silver contacts on both surfaces for good continuity
Only one size of screwdriver required for installation
Dual earth terminals for high integrity earthing on list Nos. K781 WHI, K2657 WHI, K2737 WHI, K2746 WHI, K2757 WHI
Backed out and captive terminal screws
Clean earth sockets available
Non-standard clean earth sockets available
Selected sockets available in graphite finish
