MK Electric Logic Plus White 1 Gang Electrical Socket, 1 Pole, 15A
- RS Stock No.:
- 188-4365
- Mfr. Part No.:
- K2493WHI
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4365
- Mfr. Part No.:
- K2493WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Colour | White | |
| Mounting Style | Flush Mount | |
| Current Rating | 15A | |
| Voltage Rating | 250 V | |
| Minimum Box Depth | 25mm | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Series | Logic Plus | |
| International Protection Rating | IP2XD | |
| Overall Dimensions | 86 x 86mm | |
| Earth Terminal | Yes | |
| Colour Family | White | |
| Faceplate Mounting Type | Screwed | |
| Faceplate Depth | 23mm | |
| Terminal Type | Screw Terminal | |
| Number of Poles | 1 | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Colour White | ||
Mounting Style Flush Mount | ||
Current Rating 15A | ||
Voltage Rating 250 V | ||
Minimum Box Depth 25mm | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Series Logic Plus | ||
International Protection Rating IP2XD | ||
Overall Dimensions 86 x 86mm | ||
Earth Terminal Yes | ||
Colour Family White | ||
Faceplate Mounting Type Screwed | ||
Faceplate Depth 23mm | ||
Terminal Type Screw Terminal | ||
Number of Poles 1 | ||
Switch Style Rocker | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
A range of round pin socket outlets designed for ease of installation and having all the advantages and design features of the round pin Logic Plus range. These products can be quickly installed as replacements for existing socket outlets or in new installations.
Top access terminals make wiring easier and quicker
Integral ON indicator on switches will not rub off – totally safe
Optional neon indicator on 15A switched socket rockers with 175° visibility in the horizontal and vertical planes
3mm minimum switch contact gap Double pole switching
Terminal screws backed out
Additional electrical safety from neutral make first, break last feature on switched sockets
Switch contacts with silver contact points on both surfaces for good continuity
5A and 15A sockets contain a 3 pin operated safety shutter
Printed terminal markings on grey rear mouldings for clearer identification
2A socket shuttered
Integral ON indicator on switches will not rub off – totally safe
Optional neon indicator on 15A switched socket rockers with 175° visibility in the horizontal and vertical planes
3mm minimum switch contact gap Double pole switching
Terminal screws backed out
Additional electrical safety from neutral make first, break last feature on switched sockets
Switch contacts with silver contact points on both surfaces for good continuity
5A and 15A sockets contain a 3 pin operated safety shutter
Printed terminal markings on grey rear mouldings for clearer identification
2A socket shuttered
