Contactum Aspire White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-2851
Mfr. Part No.:
ASP2346
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Gangs

1

Colour

White

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Wall Mount

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

25mm

Series

Aspire

International Protection Rating

IP2X

Earth Terminal

Yes

Special Features

13 Amp USB Sockets up to 4.8A Rating, Extensive Range Available Including Grid, Modern Sleek Profile, Twin Earth as Standard on 13 Amp Twin Sockets

Number of Modules

1

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Colour Family

White

Fixing Standard

BS 1363-2

Switch Style

Rocker

Number of Poles

2

COO (Country of Origin):
CN
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.

Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating

1 Gang 13A DP Switched Socket – Moulded, White